Similar

A4931MET-T | |
|---|---|
DigiKey Part Number | A4931MET-T-ND |
Manufacturer | |
Manufacturer Product Number | A4931MET-T |
Description | IC MOTOR DRIVER 8V-37.5V 28QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 37.5V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

