
A4964KEVTR-J | |
|---|---|
DigiKey Part Number | 620-1880-2-ND - Tape & Reel (TR) 620-1880-1-ND - Cut Tape (CT) 620-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4964KEVTR-J |
Description | IC MOTOR DRIVER 5.5V-50V 36QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | A4964KEVTR-J Models |
Category | Voltage - Supply 5.5V ~ 50V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 36-VFQFN Exposed Pad |
Function Controller - Commutation, Direction Management | Supplier Device Package 36-QFN (6x6) |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹422.50500 | ₹4,225.05 |
| 25 | ₹390.15120 | ₹9,753.78 |
| 100 | ₹354.61000 | ₹35,461.00 |
| 250 | ₹340.88184 | ₹85,220.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹314.82766 | ₹4,72,241.49 |
| 3,000 | ₹308.65160 | ₹9,25,954.80 |