
A4982SETTR-T | |
|---|---|
DigiKey Part Number | 620-1340-2-ND - Tape & Reel (TR) 620-1340-1-ND - Cut Tape (CT) 620-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4982SETTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4982SETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹216.19200 | ₹2,161.92 |
| 25 | ₹198.11360 | ₹4,952.84 |
| 100 | ₹178.21820 | ₹17,821.82 |
| 250 | ₹168.73376 | ₹42,183.44 |
| 500 | ₹163.01214 | ₹81,506.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹155.94739 | ₹2,33,921.09 |
| 3,000 | ₹152.48988 | ₹4,57,469.64 |
| 4,500 | ₹150.75776 | ₹6,78,409.92 |