
A4987SESTR-T | |
|---|---|
DigiKey Part Number | 620-1404-2-ND - Tape & Reel (TR) 620-1404-1-ND - Cut Tape (CT) 620-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4987SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4987SESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.37000 | ₹227.37 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 25 | ₹154.50240 | ₹3,862.56 |
| 100 | ₹138.39980 | ₹13,839.98 |
| 250 | ₹130.72504 | ₹32,681.26 |
| 500 | ₹126.09930 | ₹63,049.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹120.38451 | ₹1,80,576.77 |
| 3,000 | ₹117.58706 | ₹3,52,761.18 |
| 4,500 | ₹116.18720 | ₹5,22,842.40 |
| 7,500 | ₹114.63543 | ₹8,59,765.72 |