ARG81402KETATR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89303KETSR-J

DigiKey Part Number
620-A89303KETSR-JTR-ND - Tape & Reel (TR)
620-A89303KETSR-JCT-ND - Cut Tape (CT)
620-A89303KETSR-JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89303KETSR-J
Description
THREE-PHASE SENSORLESS FAN DRIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET I2C, PWM 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A89303KETSR-J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
3.6A
Voltage - Supply
5.5V ~ 40V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,901
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹325.75000₹325.75
5₹291.23000₹1,456.15
10₹278.48400₹2,784.84
25₹263.25840₹6,581.46
50₹252.83080₹12,641.54
100₹243.29720₹24,329.72
500₹224.10786₹1,12,053.93
1,000₹219.94741₹2,19,947.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹179.69560₹10,78,173.60
Manufacturers Standard Package