Parametric Equivalent

ACS37030LLZATR-020B3 | |
|---|---|
DigiKey Part Number | 620-ACS37030LLZATR-020B3TR-ND - Tape & Reel (TR) 620-ACS37030LLZATR-020B3CT-ND - Cut Tape (CT) 620-ACS37030LLZATR-020B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37030LLZATR-020B3 |
Description | CURRENT SENSOR HE 20A 6-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ACS37030LLZATR-020B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 5MHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 40ns | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width), 6 Leads | |
Supplier Device Package | 6-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹569.37000 | ₹569.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹224.95245 | ₹20,24,572.05 |



