
ACS37030LMYATR-025B3 | |
|---|---|
DigiKey Part Number | 620-ACS37030LMYATR-025B3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37030LMYATR-025B3 |
Description | CURRENT SENSOR HE 25A 6-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.295", 7.50mm Width), 6 leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 52.8mV/A | |
Frequency | DC ~ 5MHz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 40ns | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.295", 7.50mm Width), 6 leads | |
Supplier Device Package | 6-SOIC, Fused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹259.12231 | ₹7,77,366.93 |