
ACS37610LLUATR-010B5 | |
|---|---|
DigiKey Part Number | 620-ACS37610LLUATR-010B5TR-ND - Tape & Reel (TR) 620-ACS37610LLUATR-010B5CT-ND - Cut Tape (CT) 620-ACS37610LLUATR-010B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37610LLUATR-010B5 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 100mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.15% | |
Accuracy | ±5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.6µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹366.22000 | ₹366.22 |
| 5 | ₹327.82800 | ₹1,639.14 |
| 10 | ₹313.47800 | ₹3,134.78 |
| 25 | ₹296.44320 | ₹7,411.08 |
| 50 | ₹284.83240 | ₹14,241.62 |
| 100 | ₹274.18120 | ₹27,418.12 |
| 500 | ₹252.74280 | ₹1,26,371.40 |
| 1,000 | ₹249.50552 | ₹2,49,505.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹226.10092 | ₹9,04,403.68 |


