
ACS37800KMCTR-030B3-SPI | |
---|---|
DigiKey Part Number | 620-ACS37800KMCTR-030B3-SPITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37800KMCTR-030B3-SPI |
Description | PWR VOLTAGE CURRENT SENSOR IN MC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 12mA | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | ₹376.46207 | ₹18,07,017.94 |