
ASEK-1330-T-KIT-DK | |
|---|---|
DigiKey Part Number | 620-1895-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-1330-T-KIT-DK |
Description | EVAL BOARD FOR A1330 |
Customer Reference | |
Detailed Description | A1330 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | 360° | |
Interface | Analog, PWM | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A1330 | |
Note | - | |
Base Product Number |