
CT310LS-FD8 | |
|---|---|
DigiKey Part Number | 620-CT310LS-FD8TR-ND - Tape & Reel (TR) 620-CT310LS-FD8CT-ND - Cut Tape (CT) 620-CT310LS-FD8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-FD8 |
Description | 2D ANGULAR SENSOR, DFN-8 PACKAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 5 | ₹90.76400 | ₹453.82 |
| 10 | ₹86.19700 | ₹861.97 |
| 25 | ₹80.84800 | ₹2,021.20 |
| 50 | ₹77.15800 | ₹3,857.90 |
| 100 | ₹73.77540 | ₹7,377.54 |
| 500 | ₹67.00446 | ₹33,502.23 |
| 1,000 | ₹64.48564 | ₹64,485.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹60.91755 | ₹1,82,752.65 |
| 6,000 | ₹58.90567 | ₹3,53,434.02 |
| 9,000 | ₹57.80721 | ₹5,20,264.89 |
| 15,000 | ₹56.49979 | ₹8,47,496.85 |

