Similar
Similar
Similar
Similar
Similar

AS4C128M16D2-25BCNTR | |
|---|---|
DigiKey Part Number | AS4C128M16D2-25BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D2-25BCNTR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 84-FBGA (10.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C128M16D2-25BCNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (10.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,413.64467 | ₹35,34,111.67 |

