AS4C64M8D3-12BIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D3LB-12BIN

DigiKey Part Number
1450-1450-ND
Manufacturer
Manufacturer Product Number
AS4C128M8D3LB-12BIN
Description
IC DRAM 1GBIT PARALLEL 78FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹530.67000₹530.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.