SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3C-93BCN

DigiKey Part Number
1450-AS4C256M16D3C-93BCN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-93BCN
Description
IC DRAM 4GBIT 1.066GHZ 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.066 GHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13.5)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,545.73000₹3,545.73
10₹3,280.61300₹32,806.13
25₹3,175.59240₹79,389.81
50₹3,096.92480₹1,54,846.24
209₹2,938.06541₹6,14,055.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.