
AS4C32M16D3L-12BIN | |
|---|---|
DigiKey Part Number | 1450-1428-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D3L-12BIN |
Description | IC DRAM 512MBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 512Mbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C32M16D3L-12BIN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-FBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹739.90000 | ₹739.90 |
| 10 | ₹688.73800 | ₹6,887.38 |
| 25 | ₹667.88280 | ₹16,697.07 |
| 50 | ₹652.11560 | ₹32,605.78 |
| 190 | ₹621.93805 | ₹1,18,168.23 |
| 380 | ₹606.48392 | ₹2,30,463.89 |
| 570 | ₹597.53642 | ₹3,40,595.76 |
| 1,140 | ₹582.43294 | ₹6,63,973.55 |