SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C8016-55TIN

DigiKey Part Number
AS6C8016-55TIN-ND
Manufacturer
Manufacturer Product Number
AS6C8016-55TIN
Description
IC SRAM 8MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in INR
Tray
QuantityUnit PriceExt Price
96₹625.58865₹60,056.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.