
AS7C164A-15JIN | |
|---|---|
DigiKey Part Number | AS7C164A-15JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C164A-15JIN |
Description | IC SRAM 64KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹642.98000 | ₹642.98 |
| 10 | ₹598.81300 | ₹5,988.13 |
| 25 | ₹580.77240 | ₹14,519.31 |
| 50 | ₹567.14860 | ₹28,357.43 |
| 100 | ₹553.53420 | ₹55,353.42 |
| 250 | ₹535.68904 | ₹1,33,922.26 |
| 500 | ₹522.34854 | ₹2,61,174.27 |
| 1,000 | ₹509.19719 | ₹5,09,197.19 |