


AS9F38G08SA-25BIN | |
|---|---|
DigiKey Part Number | 1450-AS9F38G08SA-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F38G08SA-25BIN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 20 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,445.31000 | ₹1,445.31 |
| 10 | ₹1,341.50600 | ₹13,415.06 |
| 25 | ₹1,299.79560 | ₹32,494.89 |
| 50 | ₹1,268.41060 | ₹63,420.53 |
| 210 | ₹1,204.24710 | ₹2,52,891.89 |
| 420 | ₹1,173.88845 | ₹4,93,033.15 |
| 630 | ₹1,156.38057 | ₹7,28,519.76 |