



14194 | |
|---|---|
DigiKey Part Number | 2285-14194-ND |
Manufacturer | |
Manufacturer Product Number | 14194 |
Description | CAMERA COLOR CS-MOUNT USB90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount CS |
Series | Sensor IMX273 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color RGB | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,110.30000 | ₹37,110.30 |




