
14227 | |
|---|---|
DigiKey Part Number | 2285-14227-ND |
Manufacturer | |
Manufacturer Product Number | 14227 |
Description | CAMERA 1800 C-500M MONO S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2592 x 1944 | |
Frames per Second | 68.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 0.756" (19.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,674.04000 | ₹30,674.04 |
| 5 | ₹28,812.36600 | ₹1,44,061.83 |
| 10 | ₹28,117.94400 | ₹2,81,179.44 |
| 25 | ₹27,286.50080 | ₹6,82,162.52 |