
14852 | |
|---|---|
DigiKey Part Number | 2285-14852-ND |
Manufacturer | |
Manufacturer Product Number | 14852 |
Description | CAMERA 1800 C-240M MONO S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1936 x 1216 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor IMX392 |
Packaging Box | Type CMOS |
Part Status Active | Interface CSI-2 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1936 x 1216 | Package / Case Module |
Frames per Second 126.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,449.59000 | ₹37,449.59 |
| 5 | ₹35,241.45400 | ₹1,76,207.27 |
| 10 | ₹34,417.69000 | ₹3,44,176.90 |
| 25 | ₹33,431.40920 | ₹8,35,785.23 |