
17194 | |
|---|---|
DigiKey Part Number | 2285-17194-ND |
Manufacturer | |
Manufacturer Product Number | 17194 |
Description | CAMERA 1800 C-510M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 2464 x 2064 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 2464 x 2064 | |
Frames per Second | 81.0 | |
Shutter | Global | |
Lens Mount | C, CS, S | |
Sensor | IMX548 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.035" L x 1.035" W (26.30mm x 26.30mm) | |
Height (Max) | 0.863" (21.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,413.42000 | ₹60,413.42 |
| 5 | ₹57,094.31600 | ₹2,85,471.58 |
| 10 | ₹55,856.06100 | ₹5,58,560.61 |