
17231 | |
---|---|
DigiKey Part Number | 2285-17231-ND |
Manufacturer | |
Manufacturer Product Number | 17231 |
Description | CAMERA 1800 C-291C COLOR BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1944 x 1472 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1944 x 1472 | |
Frames per Second | 114.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX426 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.035" L x 1.035" W (26.30mm x 26.30mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66,721.83000 | ₹66,721.83 |
5 | ₹63,163.00200 | ₹3,15,815.01 |
10 | ₹61,835.27400 | ₹6,18,352.74 |