
AO5401E | |
|---|---|
DigiKey Part Number | 785-1557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO5401E |
Description | MOSFET P-CH 20V 500MA SC89-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 280mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |