Similar
Similar
Similar
Similar

AO4409 | |
|---|---|
DigiKey Part Number | 785-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4409 |
Description | MOSFET P-CH 30V 15A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6400 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO080P03SHXUMA1 | Infineon Technologies | 132 | BSO080P03SHXUMA1CT-ND | ₹245.08000 | Similar |
| BSO301SPHXUMA1 | Infineon Technologies | 2,375 | BSO301SPHXUMA1CT-ND | ₹249.74000 | Similar |
| FDS6673BZ | onsemi | 6,590 | FDS6673BZCT-ND | ₹164.01000 | Similar |
| NTMS10P02R2G | onsemi | 1,927 | NTMS10P02R2GOSCT-ND | ₹206.87000 | Similar |
| RRH140P03GZETB | Rohm Semiconductor | 497 | RRH140P03GZETBCT-ND | ₹305.65000 | Similar |




