
AO4486 | |
|---|---|
DigiKey Part Number | 785-1552-2-ND - Tape & Reel (TR) 785-1552-1-ND - Cut Tape (CT) 785-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4486 |
Description | MOSFET N-CH 100V 4.2A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 942 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 79mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4286 | Alpha & Omega Semiconductor Inc. | 0 | AO4286-ND | ₹23.82207 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹93.18600 | ₹931.86 |
| 100 | ₹61.95940 | ₹6,195.94 |
| 500 | ₹48.55736 | ₹24,278.68 |
| 1,000 | ₹44.24285 | ₹44,242.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.76382 | ₹1,16,291.46 |
| 6,000 | ₹36.00614 | ₹2,16,036.84 |
| 9,000 | ₹34.60172 | ₹3,11,415.48 |
| 15,000 | ₹33.02400 | ₹4,95,360.00 |
| 21,000 | ₹32.26565 | ₹6,77,578.65 |
