Mosfet Array 12V 25A (Ta) 2.8W (Ta) Surface Mount 10-AlphaDFN (1.84x1.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCA32106E

DigiKey Part Number
785-AOCA32106ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOCA32106E
Description
MOSFET 2N-CH 12V 25A 10DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 25A (Ta) 2.8W (Ta) Surface Mount 10-AlphaDFN (1.84x1.96)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
25A (Ta)
Rds On (Max) @ Id, Vgs
3.4Ohm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-AlphaDFN (1.84x1.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹26.05981₹2,08,478.48
16,000₹24.33931₹3,89,428.96
24,000₹23.46307₹5,63,113.68
40,000₹22.94705₹9,17,882.00
Manufacturers Standard Package