AOD2606 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹123.12387
Datasheet

Similar


onsemi
In Stock: 1,352
Unit Price: ₹175.19000
Datasheet

Similar


Infineon Technologies
In Stock: 19,230
Unit Price: ₹188.24000
Datasheet

Similar


Infineon Technologies
In Stock: 173
Unit Price: ₹227.37000
Datasheet

Similar


onsemi
In Stock: 529
Unit Price: ₹231.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ₹0.00000
N-Channel 60 V 14A (Ta), 46A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD2606

DigiKey Part Number
785-1477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD2606
Description
MOSFET N-CH 60V 14A/46A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14A (Ta), 46A (Tc) 2.5W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹60.18511₹1,50,462.77
5,000₹57.07643₹2,85,382.15
Manufacturers Standard Package