AON6566 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 2,223
Unit Price: ₹87.59000
Datasheet

Similar


Texas Instruments
In Stock: 4,884
Unit Price: ₹109.03000
Datasheet

Similar


Texas Instruments
In Stock: 2,481
Unit Price: ₹191.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,599
Unit Price: ₹85.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,829
Unit Price: ₹107.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,957
Unit Price: ₹157.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,948
Unit Price: ₹100.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,441
Unit Price: ₹101.57000
Datasheet

Similar


STMicroelectronics
In Stock: 2,950
Unit Price: ₹185.44000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹48.52723
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,054
Unit Price: ₹149.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,012
Unit Price: ₹150.03000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ₹38.57695
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,715
Unit Price: ₹145.37000
Datasheet
N-Channel 30 V 29A (Ta), 32A (Tc) 6W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 29A (Ta), 32A (Tc) 6W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6566

DigiKey Part Number
AON6566-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6566
Description
MOSFET N CH 30V 29A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 29A (Ta), 32A (Tc) 6W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes