AON7403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 21,057
Unit Price: ₹1.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 326
Unit Price: ₹1.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,680
Unit Price: ₹2.69000
Datasheet

Similar


Panjit International Inc.
In Stock: 19,934
Unit Price: ₹1.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,007
Unit Price: ₹2.61000
Datasheet

Similar


Vishay Siliconix
In Stock: 8,438
Unit Price: ₹2.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 91,593
Unit Price: ₹1.79000
Datasheet
P-Channel 30 V 11A (Ta), 29A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7403

DigiKey Part Number
785-1303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7403
Description
MOSFET P-CH 30V 11A/29A 8DFN
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 29A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AON7403 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes