AON7752 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹16.90301

Similar


Texas Instruments
In Stock: 10,332
Unit Price: ₹112.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹86.66000
Datasheet

Similar


Texas Instruments
In Stock: 170
Unit Price: ₹185.44000
Datasheet

Similar


onsemi
In Stock: 3,320
Unit Price: ₹154.69000
Datasheet

Similar


onsemi
In Stock: 7,03,400
Unit Price: ₹83.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,586
Unit Price: ₹67.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,572
Unit Price: ₹89.46000
Datasheet

Similar


STMicroelectronics
In Stock: 3,876
Unit Price: ₹140.71000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,908
Unit Price: ₹143.51000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,761
Unit Price: ₹123.01000
Datasheet
N-Channel 30 V 15A (Ta), 16A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7752

DigiKey Part Number
785-1508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7752
Description
MOSFET N-CH 30V 15A/16A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 16A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
605 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes