
AOSP21311C | |
|---|---|
DigiKey Part Number | 785-AOSP21311CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOSP21311C |
Description | MOSFET P-CH 30V 6A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.06754 | ₹78,202.62 |
| 6,000 | ₹24.04960 | ₹1,44,297.60 |
| 9,000 | ₹23.02139 | ₹2,07,192.51 |
| 15,000 | ₹21.86647 | ₹3,27,997.05 |
| 21,000 | ₹21.18260 | ₹4,44,834.60 |
| 30,000 | ₹20.51807 | ₹6,15,542.10 |