
AOZ1267AQI | |
---|---|
DigiKey Part Number | 785-AOZ1267AQITR-ND - Tape & Reel (TR) 785-AOZ1267AQICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ1267AQI |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹127.79000 | ₹127.79 |
10 | ₹93.26600 | ₹932.66 |
25 | ₹84.58680 | ₹2,114.67 |
100 | ₹75.03850 | ₹7,503.85 |
250 | ₹70.48796 | ₹17,621.99 |
500 | ₹67.74766 | ₹33,873.83 |
1,000 | ₹65.49012 | ₹65,490.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹62.70161 | ₹1,88,104.83 |
6,000 | ₹61.33709 | ₹3,68,022.54 |
9,000 | ₹60.65369 | ₹5,45,883.21 |