AOZ8819DI-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹5.95956
Datasheet
9V Clamp 12A Ipp Tvs Diode Surface Mount 3-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8819DI-05

DigiKey Part Number
AOZ8819DI-05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8819DI-05
Description
TVS DIODE 5VWM 9VC 3DFN
Customer Reference
Detailed Description
9V Clamp 12A Ipp Tvs Diode Surface Mount 3-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes