
AOZ8S204BL2-03 | |
|---|---|
DigiKey Part Number | 785-AOZ8S204BL2-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S204BL2-03 |
Description | TVS DIODE 3.3VWM 5.8VC 3WLCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.8V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-WLCSP (0.63x0.33) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.88713 | ₹1,03,306.95 |
| 30,000 | ₹6.33798 | ₹1,90,139.40 |
| 45,000 | ₹6.05823 | ₹2,72,620.35 |
| 75,000 | ₹5.74386 | ₹4,30,789.50 |
| 1,05,000 | ₹5.55776 | ₹5,83,564.80 |
| 1,50,000 | ₹5.37690 | ₹8,06,535.00 |