
1555 WV005 | |
|---|---|
DigiKey Part Number | 1555WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1555 WV005 |
Description | HOOK-UP STRND 18AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Violet Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹73.17060 | ₹7,317.06 |
| 200 | ₹69.62985 | ₹13,925.97 |
| 300 | ₹67.62633 | ₹20,287.90 |
| 500 | ₹65.17020 | ₹32,585.10 |
| 700 | ₹63.59277 | ₹44,514.94 |
| 1,000 | ₹61.95603 | ₹61,956.03 |
| 2,500 | ₹57.90695 | ₹1,44,767.38 |
| 5,000 | ₹54.98632 | ₹2,74,931.60 |
| 10,000 | ₹54.74519 | ₹5,47,451.90 |





