
1857/19 BK001 | |
|---|---|
DigiKey Part Number | A1857/19B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 BK001 |
Description | HOOK-UP STRAND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59,862.69000 | ₹59,862.69 |
| 2 | ₹56,904.03000 | ₹1,13,808.06 |
| 3 | ₹55,229.79000 | ₹1,65,689.37 |
| 5 | ₹53,177.15000 | ₹2,65,885.75 |
| 7 | ₹51,858.27571 | ₹3,63,007.93 |
| 10 | ₹50,488.73400 | ₹5,04,887.34 |
| 25 | ₹47,793.94400 | ₹11,94,848.60 |











