Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 100.0' (30.48m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2194 SV005

DigiKey Part Number
2194SV005-100-ND
Manufacturer
Manufacturer Product Number
2194 SV005
Description
GROUND BRAID TUBE 0.13"DIAX100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 100.0' (30.48m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Silver Plated
Size, Supplied
0.125" (3.18mm, 1/8") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹1,08,783.47000₹1,08,783.47
2₹1,00,054.27500₹2,00,108.55
3₹98,223.32333₹2,94,669.97
Manufacturers Standard Package