2 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254 SL001

DigiKey Part Number
2254SL001-ND
Manufacturer
Manufacturer Product Number
2254 SL001
Description
CABLE 2COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Spiral
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹1,11,876.32000₹1,11,876.32
2₹1,08,498.32500₹2,16,996.65
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: ₹190.63060
CABLE 2CON 22AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: ₹72,469.82000