
2256 SL005 | |
|---|---|
DigiKey Part Number | 2256SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2256 SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,524.25000 | ₹36,524.25 |
| 2 | ₹34,729.95500 | ₹69,459.91 |
| 3 | ₹33,715.00667 | ₹1,01,145.02 |
| 5 | ₹32,470.66200 | ₹1,62,353.31 |
| 7 | ₹31,671.52571 | ₹2,21,700.68 |
| 10 | ₹30,841.49100 | ₹3,08,414.91 |
| 25 | ₹28,787.39200 | ₹7,19,684.80 |
| 50 | ₹28,125.86440 | ₹14,06,293.22 |

