



25116 BK005 | |
|---|---|
DigiKey Part Number | 25116BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25116 BK005 |
Description | CABLE 6COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,282.19000 | ₹83,282.19 |
| 2 | ₹79,148.92500 | ₹1,58,297.85 |
| 3 | ₹76,808.87000 | ₹2,30,426.61 |
| 5 | ₹73,939.55000 | ₹3,69,697.75 |
| 7 | ₹72,096.27714 | ₹5,04,673.94 |
| 10 | ₹70,181.73100 | ₹7,01,817.31 |
| 25 | ₹68,125.97360 | ₹17,03,149.34 |
