

25193 BK005 | |
---|---|
DigiKey Part Number | 25193BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25193 BK005 |
Description | CABLE 3COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42,196.76000 | ₹42,196.76 |
2 | ₹40,119.35500 | ₹80,238.71 |
3 | ₹38,943.55000 | ₹1,16,830.65 |
5 | ₹37,502.58800 | ₹1,87,512.94 |
7 | ₹36,576.72714 | ₹2,56,037.09 |
10 | ₹35,615.44400 | ₹3,56,154.44 |
25 | ₹35,064.93640 | ₹8,76,623.41 |
