
2632 OR005 | |
|---|---|
DigiKey Part Number | 216-2632OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2632 OR005 |
Description | HOOK-UP SOLID 32AWG ORANGE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,097.29000 | ₹13,097.29 |
| 2 | ₹12,461.76500 | ₹24,923.53 |
| 3 | ₹12,102.06667 | ₹36,306.20 |
| 5 | ₹11,661.29600 | ₹58,306.48 |
| 7 | ₹11,378.27714 | ₹79,647.94 |
| 10 | ₹11,084.56800 | ₹1,10,845.68 |
| 25 | ₹10,357.66120 | ₹2,58,941.53 |
| 50 | ₹9,833.43400 | ₹4,91,671.70 |
| 100 | ₹9,364.02820 | ₹9,36,402.82 |