2930 OR001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: ₹83,616.73000
Datasheet
30 AWG Hook-Up Wire 7/38 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Orange 600V 1000.0' (304.8m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2930 OR001

DigiKey Part Number
2930OR001-ND
Manufacturer
Manufacturer Product Number
2930 OR001
Description
HOOK-UP STRND 30AWG ORANGE 1000'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11540
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 0
Unit Price: ₹27,688.36000
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: ₹27,688.36000
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 0
Unit Price: ₹27,688.36000
HOOK-UP STRND 30AWG RED 1000'
In-Stock: 0
Unit Price: ₹27,688.36000
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: ₹27,688.36000
Alternate Length
HOOK-UP STRND 30AWG ORANGE 100'
In-Stock: 0
Unit Price: ₹3,788.94000