2930 WH005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 4
Unit Price: ₹83,616.73000
Datasheet
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2930 WH005

DigiKey Part Number
A2930W-100-ND
Manufacturer
Manufacturer Product Number
2930 WH005
Description
HOOK-UP STRND 30AWG WHITE 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11540
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 0
Unit Price: ₹3,788.94000
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 0
Unit Price: ₹3,788.94000
HOOK-UP STRND 30AWG BROWN 100'
In-Stock: 0
Unit Price: ₹3,788.94000
HOOK-UP STRND 30AWG GREEN 100'
In-Stock: 0
Unit Price: ₹3,788.94000
HOOK-UP STRND 30AWG ORANGE 100'
In-Stock: 0
Unit Price: ₹3,788.94000
Alternate Length
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: ₹27,688.36000