
3053 YG001 | |
|---|---|
DigiKey Part Number | 3053YG001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 YG001 |
Description | HOOKUP STRND 20AWG YLW/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,874.40000 | ₹38,874.40 |
| 2 | ₹36,963.62500 | ₹73,927.25 |
| 3 | ₹35,882.51333 | ₹1,07,647.54 |
| 5 | ₹34,556.91000 | ₹1,72,784.55 |
| 7 | ₹33,705.51000 | ₹2,35,938.57 |
| 10 | ₹32,821.41400 | ₹3,28,214.14 |
| 25 | ₹30,633.07120 | ₹7,65,826.78 |
| 50 | ₹30,072.27780 | ₹15,03,613.89 |