3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3463 SL005

DigiKey Part Number
3463SL005-ND
Manufacturer
Manufacturer Product Number
3463 SL005
Description
CABLE 3CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹36,577.37000₹36,577.37
2₹34,781.21000₹69,562.42
3₹33,764.39333₹1,01,293.18
5₹32,518.18600₹1,62,590.93
7₹31,717.71857₹2,22,024.03
10₹30,886.59300₹3,08,865.93
25₹28,829.32560₹7,20,733.14
50₹28,170.12780₹14,08,506.39
Manufacturers Standard Package
Alternate Length
CABLE 3COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: ₹1,95,116.57000
CABLE 3CON 28AWG SLATE SHLD 500'
In-Stock: 8
Unit Price: ₹1,08,765.77000