14 AWG Hook-Up Wire 41/30 White 20kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391450 WH005

DigiKey Part Number
391450WH005-ND
Manufacturer
Manufacturer Product Number
391450 WH005
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
100.0' (30.5m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹744.75276₹7,44,752.76
Alternate Length
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: ₹266.99000
HOOK-UP STRND 14AWG WHT 500'
In-Stock: 0
Unit Price: ₹1,78,632.43500