
391650 BK005 | |
|---|---|
DigiKey Part Number | 391650BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391650 BK005 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹778.78340 | ₹77,878.34 |
| 200 | ₹740.01330 | ₹1,48,002.66 |
| 300 | ₹718.05403 | ₹2,15,416.21 |
| 500 | ₹691.13634 | ₹3,45,568.17 |
| 700 | ₹673.84127 | ₹4,71,688.89 |
| 1,000 | ₹655.87661 | ₹6,55,876.61 |
| 2,500 | ₹648.07359 | ₹16,20,183.97 |

