4 Conductor Multi-Conductor Cable Slate 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5444 SL199

DigiKey Part Number
5444SL199-ND
Manufacturer
Manufacturer Product Number
5444 SL199
Description
CBL 4COND 14AWG SLATE 1000=1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.464" (11.79mm)
Shield Type
-
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹1,493.30565₹14,93,305.65
Manufacturers Standard Package
Alternate Length
CABLE 4COND 14AWG SLATE
In-Stock: 0
Unit Price: ₹1,550.56840
CABLE 4COND 14AWG SLATE
In-Stock: 0
Unit Price: ₹681.55681
CABLE 4COND 14AWG SLATE
In-Stock: 0
Unit Price: ₹929.30298